TDKC0510X7R1E473M030BACapacitor Ceramic Multilayer
Cap Ceramic 0.047uF 25V X7R 20% Pad SMD 0204 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.047uF | |
| 20% | |
| 25VDC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 5 | |
| 0.52 X 1 X 0.3 | |
| 0204 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.52 | |
| 1 | |
| 0.3 | |
| ±0.05 | |
| ±0.05 | |
| ±0.05 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

