TDKC0402X5R0G104M020BCCapacitor Ceramic Multilayer

Cap Ceramic 0.1uF 4V X5R 20% Pad SMD 01005 85°C T/R

Get more with less with TDK's C0402X5R0G104M020BC multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 4 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 20%. Its capacitance value is 0.1uF. This product is 0.4 mm long, 0.2 mm tall and 0.2 mm deep.

Import TariffMay apply to this part

11,949 parts: Ships tomorrow

This item has been discontinued

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1746+
      Manufacturer Lead Time:
      99 weeks
      Minimum Of :
      1
      Maximum Of:
      11949
      Country Of origin:
      Japan
         
      • Price: $0.0158
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1746+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      Japan
      • In Stock: 11,949 parts
      • Price: $0.0158

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.