KEMET CorporationC0402C629C5GACTUCapacitor Ceramic Multilayer

Cap Ceramic 6.2pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R

This C0402C629C5GACTU multilayer ceramic capacitor from Kemet offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 6.2pF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.

Import TariffMay apply to this part

374 parts: Ships tomorrow

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1844+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      374
      Country Of origin:
      Mexico
         
      • Price: $0.0134
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1844+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Mexico
      • In Stock: 374 parts
      • Price: $0.0134

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.