KEMET CorporationC0402C473K9PACTUCapacitor Ceramic Multilayer

Cap Ceramic 0.047uF 6.3V X5R 10% Pad SMD 0402 85°C T/R

This C0402C473K9PACTU multilayer ceramic capacitor from Kemet is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 0.047uF. It has a tolerance of 10%. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.

Import TariffMay apply to this part

4,357 parts: Ships tomorrow

    Total$0.04Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2119+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      561
      Country Of origin:
      China
         
      • Price: $0.0378
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2119+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 561 parts
      • Price: $0.0378
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1630+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 3,796 parts
      • Price: $0.0286

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.