KEMET CorporationC0402C332J4RACTUCapacitor Ceramic Multilayer

Cap Ceramic 0.0033uF 16V X7R 5% Pad SMD 0402 125°C T/R

With alternating layers of ceramic acting as the dielectric and electrodes, this C0402C332J4RACTU multilayer ceramic capacitor from Kemet achieves a large capacitance in a small package. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 5%. Its capacitance value is 0.0033uF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.

Import TariffMay apply to this part

157 parts: Ships tomorrow

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1722+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      157
      Country Of origin:
      Mexico
         
      • Price: $0.0056
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1722+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Mexico
      • In Stock: 157 parts
      • Price: $0.0056

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.