KEMET CorporationC0402C331K4RACTUCapacitor Ceramic Multilayer
Cap Ceramic 330pF 16V X7R 10% Pad SMD 0402 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 330pF | |
| 10% | |
| 16VDC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3.5 | |
| 1 X 0.5 X 0.5 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.5 |
Do you need a capacitor with high stability and low losses? Then this C0402C331K4RACTU multilayer ceramic capacitor from Kemet is the solution you are looking for! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. It has a tolerance of 10%. Its capacitance value is 330pF.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

