KEMET CorporationC0402C225K9PACTUCapacitor Ceramic Multilayer
Cap Ceramic 2.2uF 6.3V X5R 10% Pad SMD 0402 85°C T/R
Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
Automotive | No |
PPAP | No |
2.2uF | |
10% | |
6.3VDC | |
X5R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
10 | |
1 X 0.5 X 0.5 | |
0402 | |
-55 | |
85 | |
Tape and Reel | |
1 | |
0.5 | |
0.5 | |
0.00121 |
This C0402C225K9PACTU multilayer ceramic capacitor from Kemet can be used in multiple applications and for various purposes. It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 2.2uF. It has a tolerance of 10%. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.