50-75% Off

KEMET CorporationC0402C221F5GACTUCapacitor Ceramic Multilayer

C0402C221F5GACTU KEMET Corporation Capacitor Ceramic Multilayer 220pF 50V C0G 1% 125°C Extreme Low ESR - Arrow.com

Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this C0402C221F5GACTU multilayer ceramic capacitor from Kemet! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 220pF. It has a tolerance of 1%.

3,731 parts: Ships tomorrow

    Total$0.07Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1846+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      3731
      Country Of origin:
      Mexico
         
      • Price: $0.0656
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1846+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Mexico
      • In Stock: 3,731 parts
      • Price: $0.0656

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.