50-75% Off

KEMET CorporationC0402C220C5GACTUCapacitor Ceramic Multilayer

Cap Ceramic 22pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R

You can use multiple capacitors of different parameters choosing this C0402C220C5GACTU multilayer ceramic capacitor from Kemet! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 22pF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.

1 part: Ships in 2 days

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1744+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Mexico
         
      • Price: $0.0125
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1744+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Mexico
      • In Stock: 1 part
      • Price: $0.0125

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.