10-25% Off

KEMET CorporationC0402C183K8PACTUCapacitor Ceramic Multilayer

Cap Ceramic 0.018uF 10V X5R 10% Pad SMD 0402 85°C T/R

Use its standard classification system to find out what this C0402C183K8PACTU multilayer ceramic capacitor from Kemet can do for you! It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 0.018uF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. It has a tolerance of 10%.

Import TariffMay apply to this part

8,800 parts: Ships tomorrow

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2101+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      8800
      Country Of origin:
      Mexico
         
      • Price: $0.0102
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2101+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Mexico
      • In Stock: 8,800 parts
      • Price: $0.0102

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.