25-50% Off
KEMET CorporationC0402C103K4PACTUCapacitor Ceramic Multilayer
Cap Ceramic 0.01uF 16V X5R 10% Pad SMD 0402 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 10% | |
| 16VDC | |
| X5R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 5 | |
| 1 X 0.5 X 0.5 | |
| 0402 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

