PanduitC.5LG6Cable Accessories
Cable Accessories Duct Cover Polyvinyl Chloride Light Gray
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Duct Cover | |
| Light Gray | |
| Polyvinyl Chloride | |
| 72 | |
| 5.8 | |
| 17.5 |
With this C.5LG6 wiring duct from Panduit you will never have to worry about tripping over and unplugging messy electrical cables. This product is 1828.8 mm long, 5.8 mm tall and 17.5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

