Taiwan SemiconductorBZY55B30 RYGZener
Zener Diode Single 30V 2% 80Ohm 500mW 2-Pin Case 0805(2012Metric) T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 30 | |
| 2% | |
| 1.5 | |
| 500 | |
| 5 | |
| 0.1 | |
| 80 | |
| 500 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 1.45(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 2 |
| Supplier Package | Case 0805(2012Metric) |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

