Taiwan SemiconductorBZY55B2V4 RYGZener
Zener Diode Single 2.4V 2% 85Ohm 500mW 2-Pin Case 0805(2012Metric) T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 2.4 | |
| 2% | |
| 1.5 | |
| 500 | |
| 5 | |
| 50 | |
| 85 | |
| 500 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 1.45(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 2 |
| Supplier Package | Case 0805(2012Metric) |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

