NexperiaBZX884S-B39-QYLZener
Diode Zener Single 39V 2% 365mW Automotive AEC-Q101 2-Pin DFN-BD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Voltage Regulator | |
| Single | |
| 39 | |
| 2% | |
| 365 | |
| 2 | |
| 0.05 | |
| 130 | |
| 365 | |
| -55 | |
| 150 | |
| Automotive | |
| 37.3mV/K | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.46(Max) |
| Package Width | 0.6 |
| Package Length | 1 |
| PCB changed | 2 |
| Standard Package Name | DFN |
| Supplier Package | DFN-BD |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

