NXP SemiconductorsBZX884-B51,315Zener
Diode Zener Single 51V 2% 250mW Automotive AEC-Q101 2-Pin DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Voltage Regulator | |
| Single | |
| 51 | |
| 2% | |
| 0.9 | |
| 250 | |
| 2 | |
| 0.05 | |
| 0.2 | |
| 180 | |
| 40 | |
| 250 | |
| -55 | |
| 150 | |
| Automotive | |
| 51mV/K | |
| 52.02 | |
| 49.98 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.47(Max) mm |
| Package Width | 0.62(Max) mm |
| Package Length | 1.02(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DFN |
| Supplier Package | DFN |
| 2 |
Now you can operate a diode in its reverse breakdown region by using a voltage regulator BZX884-B51,315 zener diode from NXP Semiconductors. Its test current is 2 mA. Its maximum leakage current is 0.05 μA. Its maximum power dissipation is 250 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 51 V and a voltage tolerance of 2%. It is made in a single configuration.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

