10-25% Off
VishayBZX85C6V2-TAPZener
Diode Zener Single 6.2V 6% 1300mW 2-Pin DO-41 Ammo
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 6.2 | |
| 6% | |
| 1300 | |
| 35 | |
| 1 | |
| 170 | |
| 4 | |
| 1300 | |
| -55 | |
| 175 | |
| Automotive | |
| 0.0325%/°C | |
| 6.6 | |
| 5.8 | |
| Ammo | |
| 0.31 | |
| Diameter | 2.6(Max) mm |
| Mounting | Through Hole |
| Package Length | 4.1(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 | |
| Lead Shape | Through Hole |
If you need a diode to operate in the reverse breakdown region then use a voltage regulator BZX85C6V2-TAP zener diode from Vishay. Its maximum power dissipation is 1300 mW. Its maximum leakage current is 1 μA. Its test current is 35 mA. This device has a maximum regulator current of 170 mA. It is made in a single configuration. This zener device has a nominal voltage of 6.2 V and a voltage tolerance of 6%. This zener diode has an operating temperature range of -55 °C to 175 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

