| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 5.6 | |
| 7% | |
| 1300 | |
| 45 | |
| 1 | |
| 190 | |
| 7 | |
| 1300 | |
| -55 | |
| 175 | |
| Automotive | |
| 0.0225%/°C | |
| 6 | |
| 5.2 | |
| Tape and Reel | |
| 0.31 | |
| Diameter | 2.6(Max) mm |
| Mounting | Through Hole |
| Package Length | 4.1(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 | |
| Lead Shape | Through Hole |
Need to run a diode in the breakdown region? No problem, use a voltage regulator BZX85C5V6-TR zener diode from Vishay. Its test current is 45 mA. This device has a maximum regulator current of 190 mA. Its maximum power dissipation is 1300 mW. Its maximum leakage current is 1 μA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This zener device has a nominal voltage of 5.6 V and a voltage tolerance of 7%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 175 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

