Reduced Price

VishayBZX85C47-TRZener

Diode Zener Single 47V 6% 1300mW 2-Pin DO-41 T/R

Use a voltage regulator BZX85C47-TR zener diode from Vishay that will work for backward currents. Its maximum power dissipation is 1300 mW. Its maximum leakage current is 0.5 μA. This device has a maximum regulator current of 23 mA. Its test current is 4 mA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 47 V and a voltage tolerance of 6%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 175 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 25000 Minimum 25000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $0.0410
    1. 25000+$0.0410
    2. 50000+$0.0396
    3. 75000+$0.0380
    4. 125000+$0.0361
    5. 175000+$0.0350
    6. 250000+$0.0346

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.