| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 3.6 | |
| 6% | |
| 1300 | |
| 60 | |
| 20 | |
| 290 | |
| 20 | |
| 1300 | |
| -55 | |
| 175 | |
| Automotive | |
| -0.065%/°C | |
| 3.8 | |
| 3.4 | |
| Ammo | |
| 0.31 | |
| Diameter | 2.6(Max) |
| Mounting | Through Hole |
| Package Length | 4.1(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 | |
| Lead Shape | Through Hole |
The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator BZX85C3V6-TAP zener diode from Vishay. Its maximum power dissipation is 1300 mW. Its test current is 60 mA. Its maximum leakage current is 20 μA. This device has a maximum regulator current of 290 mA. This zener diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This zener device has a nominal voltage of 3.6 V and a voltage tolerance of 6%. It is made in a single configuration.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

