| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 30 | |
| 7% | |
| 1300 | |
| 8 | |
| 0.5 | |
| 36 | |
| 30 | |
| 1300 | |
| -55 | |
| 175 | |
| Automotive | |
| 32 | |
| 0.0775%/°C | |
| 28 | |
| Tape and Reel | |
| 0.31 | |
| Diameter | 2.6(Max) mm |
| Mounting | Through Hole |
| Package Length | 4.1(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 | |
| Lead Shape | Through Hole |
If you need a diode to operate in the reverse breakdown region then use a voltage regulator BZX85C30-TR zener diode from Vishay. Its test current is 8 mA. This device has a maximum regulator current of 36 mA. Its maximum leakage current is 0.5 μA. Its maximum power dissipation is 1300 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This zener device has a nominal voltage of 30 V and a voltage tolerance of 7%. It is made in a single configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

