VishayBZX85C2V7-TAPZener

Diode Zener Single 2.7V 7% 1300mW 2-Pin DO-41 Ammo

When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator BZX85C2V7-TAP zener diode from Vishay. Its maximum power dissipation is 1300 mW. Its maximum leakage current is 150 μA. This device has a maximum regulator current of 360 mA. Its test current is 80 mA. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 175 °C. This zener device has a nominal voltage of 2.7 V and a voltage tolerance of 7%.

Import TariffMay apply to this part

7 parts: Ships tomorrow

This item has been discontinued

    Total$0.04Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1836+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      China
      • In Stock: 7 parts
      • Price: $0.0382

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.