VishayBZX85C16-TAPZener

Diode Zener Single 16V 6% 1300mW 2-Pin DO-41 Ammo

Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator BZX85C16-TAP zener diode from Vishay. This device has a maximum regulator current of 66 mA. Its test current is 15 mA. Its maximum leakage current is 0.5 μA. Its maximum power dissipation is 1300 mW. It is made in a single configuration. This zener device has a nominal voltage of 16 V and a voltage tolerance of 6%. This zener diode has an operating temperature range of -55 °C to 175 °C.

Import TariffMay apply to this part

42,584 parts: Ships tomorrow

    Total$0.03Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1902+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 2,584 parts
      • Price: $0.0299
    • (25000)

      Ships tomorrow

      Increment:
      25000
      Ships from:
      United States of America
      Date Code:
      2320+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 40,000 parts
      • Price: $0.0163

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.