| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 13 | |
| 6% | |
| 1300 | |
| 20 | |
| 0.5 | |
| 79 | |
| 10 | |
| 1300 | |
| -55 | |
| 175 | |
| Automotive | |
| 0.0675%/°C | |
| 14.1 | |
| 12.4 | |
| Tape and Reel | |
| 0.31 | |
| Diameter | 2.6(Max) mm |
| Mounting | Through Hole |
| Package Length | 4.1(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

