VishayBZX85B7V5-TRZener

Diode Zener Single 7.5V 2% 1300mW 2-Pin DO-41 T/R

When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator BZX85B7V5-TR zener diode from Vishay. Its maximum power dissipation is 1300 mW. This device has a maximum regulator current of 140 mA. Its maximum leakage current is 1 μA. Its test current is 35 mA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener device has a nominal voltage of 7.5 V and a voltage tolerance of 2%. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 175 °C.

Import TariffMay apply to this part

8 parts: Ships tomorrow

This item has been discontinued

    Total$0.03Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1741+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      8
      Country Of origin:
      China
         
      • Price: $0.0331
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1741+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 8 parts
      • Price: $0.0331

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.