10-25% Off
VishayBZX85B13-TAPZener
Diode Zener Single 13V 2% 1300mW 2-Pin DO-41 Ammo
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 13 | |
| 2% | |
| 1300 | |
| 20 | |
| 0.5 | |
| 79 | |
| 10 | |
| 1300 | |
| -55 | |
| 175 | |
| Automotive | |
| 0.0675%/°C | |
| 13.3 | |
| 12.7 | |
| Ammo | |
| 0.31 | |
| Diameter | 2.6(Max) |
| Mounting | Through Hole |
| Package Length | 4.1(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 | |
| Lead Shape | Through Hole |
Use a voltage regulator BZX85B13-TAP zener diode from Vishay that will work for backward currents. Its maximum leakage current is 0.5 μA. Its maximum power dissipation is 1300 mW. Its test current is 20 mA. This device has a maximum regulator current of 79 mA. This zener device has a nominal voltage of 13 V and a voltage tolerance of 2%. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 175 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

