NexperiaBZX84W-C8V2-QXZener
Diode Zener Single 8.2V 5% 275mW Automotive AEC-Q101 3-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Voltage Regulator | |
| Single | |
| 8.2 | |
| 5% | |
| 275 | |
| 5 | |
| 0.7 | |
| 0.2 | |
| 15 | |
| 150 | |
| 275 | |
| -55 | |
| 150 | |
| Automotive | |
| 4.6mV/K | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.35(Max) mm |
| Package Length | 2.2(Max) mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 3 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

