| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.10.00.50 |
| Automotive | Yes |
| PPAP | Unknown |
| Type | Voltage Regulator |
| Configuration | Single |
| Typical Zener Voltage (V) | 27 |
| Zener Voltage Tolerance | 2% |
| Maximum Power Dissipation (mW) | 550 |
| Test Current (mA) | 2 |
| Maximum Reverse Leakage Current (uA) | 0.1 |
| Maximum Zener Impedance (Ohm) | 80 |
| Maximum Power Dissipation @ 25C (mW) | 550 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Supplier Temperature Grade | Automotive |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 1.8(Max) |
| PCB changed | 2 |
| Supplier Package | SOD-323F |
| Pin Count | 2 |