Diodes IncorporatedBZX84C9V1T-7-FZener
Zener Diode Single 9.1V 6.08% 15Ohm 150mW 3-Pin SOT-523 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 9.1 | |
| 6.08% | |
| 150 | |
| 5 | |
| 0.5 | |
| 15 | |
| 150 | |
| -65 | |
| 150 | |
| 5.4mV/°C | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 mm |
| Package Width | 0.8 mm |
| Package Length | 1.6 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-523 |
| 3 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
