Diodes IncorporatedBZX84C6V8W-7-FZener
Zener Diode Single 6.8V 5.88% 15Ohm 200mW 3-Pin SOT-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 6.8 | |
| 5.88% | |
| 200 | |
| 5 | |
| 2 | |
| 15 | |
| 200 | |
| -65 | |
| 125 | |
| Automotive | |
| 2.85mV/°C | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.3 mm |
| Package Length | 2.15 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-323 |
| 3 | |
| Lead Shape | Gull-wing |
Check out this perfect BZX84C6V8W-7-F zener diode from Diodes Zetex for operating in the reverse breakdown region. Its test current is 5 mA. Its maximum power dissipation is 200 mW. Its maximum leakage current is 2 μA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This zener device has a nominal voltage of 6.8 V and a voltage tolerance of 6%. This zener diode has an operating temperature range of -65 °C to 125 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

