Diodes IncorporatedBZX84C5V6Q-7-FZener
Zener Diode Single 5.6V 7.14% 40Ohm 350mW Automotive AEC-Q101 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.70 | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 5.6 | |
| 7.14% | |
| 0.9 | |
| 350 | |
| 5 | |
| 1 | |
| 40 | |
| 350 | |
| -65 | |
| 150 | |
| Automotive | |
| 0.25mV/°C | |
| Tape and Reel | |
| 0.008 | |
| Mounting | Surface Mount |
| Package Height | 0.98 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

