Diodes IncorporatedBZX84C4V7-7-FZener
Zener Diode Single 4.7V 6.38% 80Ohm 350mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 4.7 | |
| 6.38% | |
| 0.9 | |
| 350 | |
| 5 | |
| 3 | |
| 80 | |
| 350 | |
| -65 | |
| 150 | |
| -1.65mV/°C | |
| 5 | |
| 4.4 | |
| Tape and Reel | |
| 0.008 | |
| Mounting | Surface Mount |
| Package Height | 0.98 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
This BZX84C4V7-7-F zener diode from Diodes Zetex is perfect for blocking a voltage. Its test current is 5 mA. Its maximum power dissipation is 350 mW. Its maximum leakage current is 3 μA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 4.7 V and a voltage tolerance of 6%.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

