Taiwan SemiconductorBZX84C3V3 RFZener
Diode Zener Single 3.3V 5% 300mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 3.3 | |
| 5% | |
| 0.9 | |
| 300 | |
| 5 | |
| 5 | |
| 95 | |
| 300 | |
| -65 | |
| 150 | |
| -1.75mV/°C | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

