onsemiBZX84C3V3LT1GZener

Diode Zener Single 3.3V 5% 300mW 3-Pin SOT-23 T/R

Now you can operate a diode in its reverse breakdown region by using a voltage regulator BZX84C3V3LT1G zener diode from ON Semiconductor. Its test current is 5 mA. Its maximum leakage current is 5 μA. Its maximum power dissipation is 300 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 3.3 V and a voltage tolerance of 6%.

Import TariffMay apply to this part

509,198 parts: Ships tomorrow

    Total$0.05Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2420+
      Manufacturer Lead Time:
      42 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0513
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2420+
      Manufacturer Lead Time:
      42 weeks
      Country Of origin:
      China
      • In Stock: 41,198 parts
      • Price: $0.0513
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2522+
      Manufacturer Lead Time:
      42 weeks
      Country Of origin:
      China
      • In Stock: 468,000 parts
      • Price: $0.0117

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.