Diodes IncorporatedBZX84C3V3-7Zener
Diode Zener Single 3.3V 6.06% 350mW 3-Pin SOT-23 T/R
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 3.3 | |
| 6.06% | |
| 350 | |
| 5 | |
| 5 | |
| 95 | |
| 350 | |
| -65 | |
| 150 | |
| Automotive | |
| -1.75mV/°C | |
| Tape and Reel | |
| 0.008 | |
| Mounting | Surface Mount |
| Package Height | 0.98 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

