10-25% Off
Micro Commercial ComponentsBZX84C39WHE3-TPZener
Diode Zener Single 39V 5% 200mW 3-Pin SOT-323 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 39 | |
| 5% | |
| 200 | |
| 2 | |
| 0.1 | |
| 130 | |
| 200 | |
| -55 | |
| 150 | |
| Automotive | |
| -1.75mV/°C | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-323 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

