Diodes IncorporatedBZX84C39S-7-FZener

Zener Diode Dual Anti Parallel 39V 5.13% 130Ohm 200mW 6-Pin SOT-363 T/R

This BZX84C39S-7-F zener diode from Diodes Zetex is perfect for blocking a voltage. Its maximum leakage current is 0.1 μA. Its test current is 2 mA. Its maximum power dissipation is 200 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 39 V and a voltage tolerance of 5%. It is made in a dual anti parallel configuration.

Import TariffMay apply to this part

6,000 parts: Ships tomorrow

    Total$98.36Price for 2717

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2221+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 6,000 parts
      • Price: $0.0362

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.