onsemiBZX84C39LT1GZener

Zener Diode Single 39V 5% 130Ohm 300mW 3-Pin SOT-23 T/R

The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator BZX84C39LT1G zener diode from ON Semiconductor. Its maximum power dissipation is 300 mW. Its test current is 2 mA. Its maximum leakage current is 0.05 μA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 39 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 150 °C.

Import TariffMay apply to this part

Total In Stock: 67,859 parts

Regional Inventory: 64,859

    Total$0.09Price for 1

    64,859 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2330+
      Manufacturer Lead Time:
      41 weeks
      Minimum Of :
      1
      Maximum Of:
      52859
      Country Of origin:
      China
         
      • Price: $0.0949
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2330+
      Manufacturer Lead Time:
      41 weeks
      Country Of origin:
      China
      • In Stock: 52,859 parts
      • Price: $0.0949
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2342+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 12,000 parts
      • Price: $0.0918
    • (3000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2529+
      Manufacturer Lead Time:
      41 weeks
      • In Stock: 3,000 parts
      • Price: $0.013

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.