Micro Commercial ComponentsBZX84C39-TPZener

Diode Zener Single 39V 5% 350mW 3-Pin SOT-23 T/R

If your circuit requires a diode to operate in the reverse breakdown region, then this BZX84C39-TP zener diode from Micro Commercial Components is exactly what you need. Its test current is 5 mA. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 350 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 39 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

3,252 parts: Ships tomorrow

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2202+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0180
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2202+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 252 parts
      • Price: $0.0180
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2502+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Thailand
      • In Stock: 3,000 parts
      • Price: $0.0108

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.