| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 36 | |
| 6% | |
| 0.9 | |
| 350 | |
| 2 | |
| 0.1 | |
| 90 | |
| 45 | |
| 350 | |
| -65 | |
| 150 | |
| 33.9mV/°C | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

