| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 30 | |
| 5% | |
| 0.9 | |
| 300 | |
| 2 | |
| 0.05 | |
| 80 | |
| 70 | |
| 300 | |
| -65 | |
| 150 | |
| 26.9mV/K | |
| 32 | |
| 28 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.94 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator BZX84C30LT1G zener diode from ON Semiconductor. Its maximum leakage current is 0.05 μA. Its test current is 2 mA. Its maximum power dissipation is 300 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener device has a nominal voltage of 30 V and a voltage tolerance of 7%. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

