Diodes IncorporatedBZX84C13-7-FZener

Zener Diode Single 13V 6.42% 30Ohm 350mW 3-Pin SOT-23 T/R

This BZX84C13-7-F zener diode from Diodes Zetex is perfect for blocking a voltage. Its test current is 5 mA. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 350 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 13 V and a voltage tolerance of 6%. It is made in a single configuration.

Import TariffMay apply to this part

87,000 parts: Ships tomorrow

    Total$50.10Price for 3000

    • (3000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2329+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 87,000 parts
      • Price: $0.0167

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.