Diodes IncorporatedBZX84C12TS-7-FZener
Diode Zener Triple Parallel 12V 5.39% 200mW 6-Pin SOT-363 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Triple Parallel | |
| 12 | |
| 5.39% | |
| 0.9 | |
| 200 | |
| 5 | |
| 0.1 | |
| 25 | |
| 200 | |
| -65 | |
| 150 | |
| 8mV/°C | |
| 5.4 | |
| 4.8 | |
| Tape and Reel | |
| 0.006 | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.3 mm |
| Package Length | 2.15 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-363 |
| 6 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

