ROHM SemiconductorBZX84C10VLYFHT116Zener
Diode Zener Single 10V 6% 250mW 3-Pin SSD T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | Yes |
| PPAP | Unknown |
| Voltage Regulator | |
| Single | |
| 10 | |
| 6% | |
| 250 | |
| 5 | |
| 0.2 | |
| 20 | |
| 250 | |
| -65 | |
| 150 | |
| Automotive | |
| 6.5mV/°C | |
| 10.6 | |
| 9.4 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1.5(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SSD |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

