Micro Commercial ComponentsBZX84C10-TPZener
Diode Zener Single 10V 5% 350mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 10 | |
| 5% | |
| 0.9 | |
| 350 | |
| 5 | |
| 0.2 | |
| 20 | |
| 350 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3.04(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
If your circuit requires a diode to operate in the reverse breakdown region, then this BZX84C10-TP zener diode from Micro Commercial Components is exactly what you need. Its test current is 5 mA. Its maximum leakage current is 0.2 μA. Its maximum power dissipation is 350 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener device has a nominal voltage of 10 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

