VishayBZX84B2V4-HE3_A-08Zener
Diode Zener Single 2.4V 2% 500mW Automotive 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Voltage Regulator | |
| Single | |
| 2.4 | |
| 2% | |
| 500 | |
| 5 | |
| 50 | |
| 100 | |
| 500 | |
| -55 | |
| 150 | |
| Automotive | |
| -0.065%/°C | |
| 2.45 | |
| 2.35 | |
| Tape and Reel | |
| 0.0092 | |
| Mounting | Surface Mount |
| Package Height | 0.96 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

