ROHM SemiconductorBZX84B20VLYFHT116Zener
Diode Zener Single 20V 2% 250mW 3-Pin SSD T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Voltage Regulator | |
| Single | |
| 20 | |
| 2% | |
| 250 | |
| 5 | |
| 0.1 | |
| 55 | |
| 250 | |
| -65 | |
| 150 | |
| Automotive | |
| 15.8mV/°C | |
| 20.4 | |
| 19.6 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1.5(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SSD |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

