ROHM SemiconductorBZX84B12VLYFHT116Zener
Diode Zener Single 12V 2% 250mW 3-Pin SSD T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Voltage Regulator | |
| Single | |
| 12 | |
| 2% | |
| 250 | |
| 5 | |
| 0.1 | |
| 25 | |
| 250 | |
| -65 | |
| 150 | |
| Automotive | |
| 8.3mV/°C | |
| 12.2 | |
| 11.8 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1.5(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SSD |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

