NXP SemiconductorsBZX84-B68,215Zener

Diode Zener Single 68V 2% 250mW 3-Pin SOT-23 T/R

The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator BZX84-B68,215 zener diode from NXP Semiconductors. Its maximum leakage current is 0.05 μA. Its maximum power dissipation is 250 mW. Its test current is 2 mA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This zener device has a nominal voltage of 68 V and a voltage tolerance of 2%. This zener diode has an operating temperature range of -65 °C to 150 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.