NXP SemiconductorsBZX79-C7V5,113Zener

Diode Zener Single 7.5V 5% 500mW 2-Pin ALF T/R

Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator BZX79-C7V5,113 zener diode from NXP Semiconductors. Its test current is 5 mA. Its maximum power dissipation is 500@Ta=50C mW. Its maximum leakage current is 1 μA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 200 °C. It is made in a single configuration. This zener device has a nominal voltage of 7.45 V and a voltage tolerance of 5%.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.